HVRW39FD10M0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 6,16552 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 5,26220 €
Datasheet
New at DigiKey
10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor 2-SIP High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVRW39FD10M0

DigiKey Part Number
738-HVRW39FD10M0-ND
Manufacturer
Manufacturer Product Number
HVRW39FD10M0
Description
RES NET, HV, 10 MOHM, 1%, 100 PP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor 2-SIP High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
150°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.100" W (7.62mm x 2.54mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVRW39DC10M0Stackpole Electronics Inc0738-HVRW39DC10M0-ND6,16552 €Parametric Equivalent
HVRW39FC10M0Stackpole Electronics Inc0738-HVRW39FC10M0-ND5,26220 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2505,03432 €1.258,58 €
Unit Price without VAT:5,03432 €
Unit Price with VAT:5,99084 €