
HVRW21DE2M00 | |
|---|---|
DigiKey Part Number | 738-HVRW21DE2M00-ND |
Manufacturer | |
Manufacturer Product Number | HVRW21DE2M00 |
Description | RES NET, HV, 2 MOHM, 0.5%, 25 PP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.5% 1W Through Hole Resistor 2-SIP High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.000" L x 0.100" W (25.40mm x 2.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,58624 € | 2.396,56 € |
| Unit Price without VAT: | 9,58624 € |
|---|---|
| Unit Price with VAT: | 11,40763 € |

