
HVCR2512FDD10M0 | |
|---|---|
DigiKey Part Number | 738-HVCR2512FDD10M0TR-ND - Tape & Reel (TR) 738-HVCR2512FDD10M0CT-ND - Cut Tape (CT) 738-HVCR2512FDD10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCR2512FDD10M0 |
Description | RES 10 MOHM 1% 2W 3000HV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 2W Chip Resistor High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCR2512FDD10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Operating Temperature | -55°C ~ 155°C | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 10 | 5,68000 € | 56,80 € |
| 25 | 5,35280 € | 133,82 € |
| 50 | 5,29260 € | 264,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,29270 € | 2.646,35 € |
| 1.000 | 4,68669 € | 4.686,69 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

