
HVCR2512FDD100M | |
|---|---|
DigiKey Part Number | 738-HVCR2512FDD100MTR-ND - Tape & Reel (TR) 738-HVCR2512FDD100MCT-ND - Cut Tape (CT) 738-HVCR2512FDD100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCR2512FDD100M |
Description | RES 100 MOHM 1% 2W 3000HV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 2W Chip Resistor High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCR2512FDD100M Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,47300 € | 64,73 € |
| 25 | 6,10960 € | 152,74 € |
| 50 | 5,89900 € | 294,95 € |
| 100 | 5,73130 € | 573,13 € |
| 250 | 5,72152 € | 1.430,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,46196 € | 2.730,98 € |
| 1.000 | 5,38317 € | 5.383,17 € |
| 1.500 | 5,34473 € | 8.017,10 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

