10 MOhms ±1% 0.333W, 1/3W Chip Resistor High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVCR1206FDD10M0

DigiKey Part Number
738-HVCR1206FDD10M0TR-ND - Tape & Reel (TR)
738-HVCR1206FDD10M0CT-ND - Cut Tape (CT)
738-HVCR1206FDD10M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCR1206FDD10M0
Description
RES 10 MOHM 1% 1/3W 1500HV
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.333W, 1/3W Chip Resistor High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCR1206FDD10M0 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
Mfr
Composition
Series
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,56000 €5,56 €
104,32100 €43,21 €
254,03720 €100,93 €
503,87240 €193,62 €
1003,74170 €374,17 €
2503,64096 €910,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,53152 €1.765,76 €
1.0003,47006 €3.470,06 €
1.5003,44008 €5.160,12 €
Manufacturers Standard Package
Unit Price without VAT:5,56000 €
Unit Price with VAT:6,61640 €