100 MOhms ±1% 0.333W, 1/3W Chip Resistor High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVCR1206FDD100M

DigiKey Part Number
738-HVCR1206FDD100MTR-ND - Tape & Reel (TR)
738-HVCR1206FDD100MCT-ND - Cut Tape (CT)
738-HVCR1206FDD100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCR1206FDD100M
Description
RES 100 MOHM 1% 1/3W 1500HV
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 0.333W, 1/3W Chip Resistor High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCR1206FDD100M Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
Mfr
Composition
Series
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,20000 €6,20 €
104,86500 €48,65 €
254,55960 €113,99 €
504,38280 €219,14 €
1004,24200 €424,20 €
2504,16112 €1.040,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,01584 €2.007,92 €
1.0003,94971 €3.949,71 €
1.5003,91743 €5.876,14 €
Manufacturers Standard Package
Unit Price without VAT:6,20000 €
Unit Price with VAT:7,37800 €