


HVCB3512GKD1M00 | |
|---|---|
DigiKey Part Number | 738-HVCB3512GKD1M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB3512GKD1M00 |
Description | RES 1M OHM 2% 3W 3512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 3W Chip Resistor Nonstandard High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB3512GKD1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.350" L x 0.125" W (8.89mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,34446 € | 4.344,46 € |
| Unit Price without VAT: | 4,34446 € |
|---|---|
| Unit Price with VAT: | 5,16991 € |

