Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



HVCB2512MDD100K | |
|---|---|
DigiKey Part Number | HVCB2512MDD100KTR-ND - Tape & Reel (TR) HVCB2512MDD100KCT-ND - Cut Tape (CT) HVCB2512MDD100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512MDD100K |
Description | RES 100K OHM 20% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±20% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512MDD100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,09600 € | 20,96 € |
| 25 | 1,91520 € | 47,88 € |
| 50 | 1,81060 € | 90,53 € |
| 100 | 1,72730 € | 172,73 € |
| 250 | 1,64264 € | 410,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,59360 € | 796,80 € |
| 1.000 | 1,55451 € | 1.554,51 € |
| 1.500 | 1,53545 € | 2.303,18 € |
| 2.500 | 1,51477 € | 3.786,92 € |
| 3.500 | 1,50293 € | 5.260,26 € |
| 5.000 | 1,49171 € | 7.458,55 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |






