Upgrade
Upgrade
Direct



HVCB2512JTD3M00 | |
|---|---|
DigiKey Part Number | HVCB2512JTD3M00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB2512JTD3M00 |
Description | RES 3M OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512JTD3M00 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB2512FDD3M00 | Stackpole Electronics Inc | 3.708 | HVCB2512FDD3M00CT-ND | 4,25000 € | Upgrade |
| HVCB2512JTC3M00 | Stackpole Electronics Inc | 0 | HVCB2512JTC3M00-ND | 3,00262 € | Upgrade |
| CRGH2512J3M0 | TE Connectivity Passive Product | 0 | CRGH2512J3M0-ND | 0,11776 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,66490 € | 5.329,80 € |
| Unit Price without VAT: | 2,66490 € |
|---|---|
| Unit Price with VAT: | 3,17123 € |



