Upgrade
Upgrade
Upgrade
Similar
Upgrade
Similar
Similar
Similar



HVCB2512JTD1M00 | |
|---|---|
DigiKey Part Number | HVCB2512JTD1M00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB2512JTD1M00 |
Description | RES 1M OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512JTD1M00 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB2512FKC1M00 | Stackpole Electronics Inc | 6.483 | HVCB2512FKC1M00CT-ND | 2,67000 € | Upgrade |
| HVCB2512FTD1M00 | Stackpole Electronics Inc | 0 | HVCB2512FTD1M00-ND | 4,12464 € | Upgrade |
| HVCB2512JTC1M00 | Stackpole Electronics Inc | 0 | HVCB2512JTC1M00-ND | 3,00262 € | Upgrade |
| RHC2512FT1M00 | Stackpole Electronics Inc | 0 | RHC2512FT1M00-ND | 0,25146 € | Similar |
| CRS2512-FX-1004ELF | Bourns Inc. | 142 | CRS2512-FX-1004ELFCT-ND | 0,64000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,66490 € | 5.329,80 € |
| Unit Price without VAT: | 2,66490 € |
|---|---|
| Unit Price with VAT: | 3,17123 € |







