
HVCB2512JKL33M0 | |
|---|---|
DigiKey Part Number | 738-HVCB2512JKL33M0-ND |
Manufacturer | |
Manufacturer Product Number | HVCB2512JKL33M0 |
Description | RES, HV, 2512, 33 MOHM, 5%, 200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 2W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512JKL33M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,67073 € | 2.670,73 € |
| Unit Price without VAT: | 2,67073 € |
|---|---|
| Unit Price with VAT: | 3,17817 € |

