Direct
Upgrade



HVCB2512JKC10M0 | |
|---|---|
DigiKey Part Number | HVCB2512JKC10M0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB2512JKC10M0 |
Description | RES 10M OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512JKC10M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB2512JTC10M0 | Stackpole Electronics Inc | 0 | HVCB2512JTC10M0-ND | 3,00262 € | Direct |
| HVCB2512FKC10M0 | Stackpole Electronics Inc | 0 | HVCB2512FKC10M0CT-ND | 2,67000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,04698 € | 3.046,98 € |
| Unit Price without VAT: | 3,04698 € |
|---|---|
| Unit Price with VAT: | 3,62591 € |


