


HVCB2512JDL33M0 | |
|---|---|
DigiKey Part Number | 738-HVCB2512JDL33M0TR-ND - Tape & Reel (TR) 738-HVCB2512JDL33M0CT-ND - Cut Tape (CT) 738-HVCB2512JDL33M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512JDL33M0 |
Description | RES 33M OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512JDL33M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,26700 € | 22,67 € |
| 25 | 2,10600 € | 52,65 € |
| 50 | 2,00060 € | 100,03 € |
| 100 | 1,91450 € | 191,45 € |
| 250 | 1,82700 € | 456,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77632 € | 888,16 € |
| 1.000 | 1,73592 € | 1.735,92 € |
| 1.500 | 1,71621 € | 2.574,32 € |
| 2.500 | 1,69483 € | 4.237,07 € |
| 3.500 | 1,68258 € | 5.889,03 € |
| 5.000 | 1,67100 € | 8.355,00 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

