Direct



HVCB2512FTD45K3 | |
|---|---|
DigiKey Part Number | HVCB2512FTD45K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB2512FTD45K3 |
Description | RES 45.3K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FTD45K3 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2512F45K3 | TE Connectivity Passive Product | 0 | CRGH2512F45K3-ND | 0,18290 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,15764 € | 8.315,28 € |
| Unit Price without VAT: | 4,15764 € |
|---|---|
| Unit Price with VAT: | 4,94759 € |


