Direct
Direct
Similar



HVCB2512FTD3K00 | |
|---|---|
DigiKey Part Number | HVCB2512FTD3K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB2512FTD3K00 |
Description | RES 3K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FTD3K00 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25123K00FKEG | Vishay Dale | 0 | CRCW25123K00FKEG-ND | 0,04778 € | Direct |
| ERJ-1TNF3001U | Panasonic Industry | 4.594 | PT3.00KAFCT-ND | 0,68000 € | Direct |
| 35213K0FT | TE Connectivity Passive Product | 2.580 | A116043CT-ND | 0,59000 € | Similar |
| CRM2512-FX-3001ELF | Bourns Inc. | 5.137 | 118-CRM2512-FX-3001ELFCT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,43940 € | 4.878,80 € |
| Unit Price without VAT: | 2,43940 € |
|---|---|
| Unit Price with VAT: | 2,90289 € |





