Direct
Direct
Direct
Direct
Direct



HVCB2512FTD150K | |
|---|---|
DigiKey Part Number | HVCB2512FTD150K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB2512FTD150K |
Description | RES 150K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FTD150K Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2512FT150K | Stackpole Electronics Inc | 4.074 | RMCF2512FT150KCT-ND | 0,21000 € | Direct |
| 3521150KFT | TE Connectivity Passive Product | 6.335 | A116084CT-ND | 0,59000 € | Direct |
| CRCW2512150KFKEG | Vishay Dale | 3.591 | 541-150KAFCT-ND | 0,24000 € | Direct |
| CRGH2512F150K | TE Connectivity Passive Product | 0 | CRGH2512F150K-ND | 0,18144 € | Direct |
| ERJ-1TNF1503U | Panasonic Industry | 7.256 | PT150KAFCT-ND | 0,68000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,12464 € | 8.249,28 € |
| Unit Price without VAT: | 4,12464 € |
|---|---|
| Unit Price with VAT: | 4,90832 € |






