


HVCB2512FTC2M49 | |
|---|---|
DigiKey Part Number | 738-HVCB2512FTC2M49TR-ND - Tape & Reel (TR) 738-HVCB2512FTC2M49CT-ND - Cut Tape (CT) 738-HVCB2512FTC2M49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FTC2M49 |
Description | RES 2.49M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FTC2M49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,90500 € | 49,05 € |
| 25 | 4,60440 € | 115,11 € |
| 50 | 4,42960 € | 221,48 € |
| 100 | 4,29040 € | 429,04 € |
| 250 | 4,14904 € | 1.037,26 € |
| 500 | 4,06710 € | 2.033,55 € |
| 1.000 | 4,00177 € | 4.001,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,94972 € | 7.899,44 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

