Direct



HVCB2512FKD499K | |
|---|---|
DigiKey Part Number | HVCB2512FKD499K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB2512FKD499K |
Description | RES 499K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FKD499K Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2512F499K | TE Connectivity Passive Product | 0 | CRGH2512F499K-ND | 0,24066 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,21112 € | 4.211,12 € |
| Unit Price without VAT: | 4,21112 € |
|---|---|
| Unit Price with VAT: | 5,01123 € |


