


HVCB2512FKC20M0 | |
|---|---|
DigiKey Part Number | HVCB2512FKC20M0TR-ND - Tape & Reel (TR) HVCB2512FKC20M0CT-ND - Cut Tape (CT) HVCB2512FKC20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FKC20M0 |
Description | RES 20M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FKC20M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,61400 € | 40,35 € |
| 50 | 1,58560 € | 79,28 € |
| 100 | 1,51040 € | 151,04 € |
| 250 | 1,45360 € | 363,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45102 € | 1.451,02 € |
| 2.000 | 1,33010 € | 2.660,20 € |
| 3.000 | 1,31265 € | 3.937,95 € |
| 5.000 | 1,29779 € | 6.488,95 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

