


HVCB2512FKC20M0 | |
|---|---|
DigiKey Part Number | HVCB2512FKC20M0TR-ND - Tape & Reel (TR) HVCB2512FKC20M0CT-ND - Cut Tape (CT) HVCB2512FKC20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FKC20M0 |
Description | RES 20M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FKC20M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,93900 € | 19,39 € |
| 25 | 1,76640 € | 44,16 € |
| 50 | 1,66720 € | 83,36 € |
| 100 | 1,58810 € | 158,81 € |
| 250 | 1,50776 € | 376,94 € |
| 500 | 1,46118 € | 730,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42410 € | 1.424,10 € |
| 2.000 | 1,39456 € | 2.789,12 € |
| 3.000 | 1,38014 € | 4.140,42 € |
| 5.000 | 1,36450 € | 6.822,50 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

