
HVCB2512FHD40K2 | |
|---|---|
DigiKey Part Number | 738-HVCB2512FHD40K2-ND |
Manufacturer | |
Manufacturer Product Number | HVCB2512FHD40K2 |
Description | RES 40.2K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FHD40K2 Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,08236 € | 16.329,44 € |
| Unit Price without VAT: | 4,08236 € |
|---|---|
| Unit Price with VAT: | 4,85801 € |

