


HVCB2512FDE75M0 | |
|---|---|
DigiKey Part Number | 738-HVCB2512FDE75M0TR-ND - Tape & Reel (TR) 738-HVCB2512FDE75M0CT-ND - Cut Tape (CT) 738-HVCB2512FDE75M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FDE75M0 |
Description | RES 75M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FDE75M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 5,09900 € | 50,99 € |
| 25 | 4,79120 € | 119,78 € |
| 50 | 4,61340 € | 230,67 € |
| 100 | 4,47180 € | 447,18 € |
| 250 | 4,32780 € | 1.081,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,24424 € | 2.122,12 € |
| 1.000 | 4,17769 € | 4.177,69 € |
| 1.500 | 4,14520 € | 6.217,80 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |

