


HVCB2512FDD60K0 | |
|---|---|
DigiKey Part Number | HVCB2512FDD60K0TR-ND - Tape & Reel (TR) HVCB2512FDD60K0CT-ND - Cut Tape (CT) HVCB2512FDD60K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FDD60K0 |
Description | RES 60K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FDD60K0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,21400 € | 32,14 € |
| 25 | 2,97800 € | 74,45 € |
| 50 | 2,84140 € | 142,07 € |
| 100 | 2,73260 € | 273,26 € |
| 250 | 2,62204 € | 655,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,55790 € | 1.278,95 € |
| 1.000 | 2,50680 € | 2.506,80 € |
| 1.500 | 2,48188 € | 3.722,82 € |
| 2.500 | 2,45484 € | 6.137,10 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

