


HVCB2512FDD50K0 | |
|---|---|
DigiKey Part Number | HVCB2512FDD50K0TR-ND - Tape & Reel (TR) HVCB2512FDD50K0CT-ND - Cut Tape (CT) HVCB2512FDD50K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FDD50K0 |
Description | RES 50K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FDD50K0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,90900 € | 39,09 € |
| 25 | 3,64240 € | 91,06 € |
| 50 | 3,48780 € | 174,39 € |
| 100 | 3,36480 € | 336,48 € |
| 250 | 3,25088 € | 812,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,16730 € | 1.583,65 € |
| 1.000 | 3,10955 € | 3.109,55 € |
| 1.500 | 3,08137 € | 4.622,06 € |
| 2.500 | 3,05080 € | 7.627,00 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

