


HVCB2512FDD10K0 | |
|---|---|
DigiKey Part Number | HVCB2512FDD10K0TR-ND - Tape & Reel (TR) HVCB2512FDD10K0CT-ND - Cut Tape (CT) HVCB2512FDD10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FDD10K0 |
Description | RES 10K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FDD10K0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,24000 € | 32,40 € |
| 25 | 3,00200 € | 75,05 € |
| 50 | 2,86420 € | 143,21 € |
| 100 | 2,75450 € | 275,45 € |
| 250 | 2,64304 € | 660,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,57836 € | 1.289,18 € |
| 1.000 | 2,52685 € | 2.526,85 € |
| 1.500 | 2,50173 € | 3.752,59 € |
| 2.500 | 2,47448 € | 6.186,20 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

