


HVCB2512FDC500M | |
|---|---|
DigiKey Part Number | 738-HVCB2512FDC500MTR-ND - Tape & Reel (TR) 738-HVCB2512FDC500MCT-ND - Cut Tape (CT) 738-HVCB2512FDC500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FDC500M |
Description | RES 500M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FDC500M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 5,48300 € | 54,83 € |
| 25 | 5,16040 € | 129,01 € |
| 50 | 4,97360 € | 248,68 € |
| 100 | 4,82470 € | 482,47 € |
| 250 | 4,67332 € | 1.168,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,58556 € | 2.292,78 € |
| 1.000 | 4,51561 € | 4.515,61 € |
| 1.500 | 4,48152 € | 6.722,28 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |

