


HVCB2512FDC47M0 | |
|---|---|
DigiKey Part Number | 738-HVCB2512FDC47M0TR-ND - Tape & Reel (TR) 738-HVCB2512FDC47M0CT-ND - Cut Tape (CT) 738-HVCB2512FDC47M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FDC47M0 |
Description | RES 47M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FDC47M0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 4,97200 € | 49,72 € |
| 25 | 4,66920 € | 116,73 € |
| 50 | 4,49400 € | 224,70 € |
| 100 | 4,35450 € | 435,45 € |
| 250 | 4,21272 € | 1.053,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,13042 € | 2.065,21 € |
| 1.000 | 4,06488 € | 4.064,88 € |
| 1.500 | 4,03291 € | 6.049,37 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |

