


HVCB2512DTC402K | |
|---|---|
DigiKey Part Number | HVCB2512DTC402K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB2512DTC402K |
Description | RES 402K OHM 0.5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512DTC402K Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,72150 € | 9.443,00 € |
| Unit Price without VAT: | 4,72150 € |
|---|---|
| Unit Price with VAT: | 5,61859 € |

