50 MOhms ±0.1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MOhms ±0.1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB2512BDE50M0

DigiKey Part Number
738-HVCB2512BDE50M0TR-ND - Tape & Reel (TR)
738-HVCB2512BDE50M0CT-ND - Cut Tape (CT)
738-HVCB2512BDE50M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVCB2512BDE50M0
Description
RES 50M OHM 0.1% 2W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MOhms ±0.1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB2512BDE50M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,95000 €12,95 €
1010,78600 €107,86 €
2510,29000 €257,25 €
5010,00700 €500,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,40506 €4.702,53 €
Manufacturers Standard Package
Unit Price without VAT:12,95000 €
Unit Price with VAT:15,41050 €