
HVCB2512BDE40M2 | |
|---|---|
DigiKey Part Number | 738-HVCB2512BDE40M2-ND |
Manufacturer | |
Manufacturer Product Number | HVCB2512BDE40M2 |
Description | RES, HV, 2512, 40.2 MOHM, 0.1%, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40.2 MOhms ±0.1% 2W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512BDE40M2 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,92234 € | 7.961,17 € |
| Unit Price without VAT: | 15,92234 € |
|---|---|
| Unit Price with VAT: | 18,94758 € |

