


HVCB2512BDC125K | |
|---|---|
DigiKey Part Number | 738-HVCB2512BDC125KTR-ND - Tape & Reel (TR) 738-HVCB2512BDC125KCT-ND - Cut Tape (CT) 738-HVCB2512BDC125KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512BDC125K |
Description | RES 125K OHM 0.1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 kOhms ±0.1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512BDC125K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 8,15600 € | 81,56 € |
| 25 | 7,73600 € | 193,40 € |
| 50 | 7,49280 € | 374,64 € |
| 100 | 7,29900 € | 729,90 € |
| 250 | 7,10200 € | 1.775,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,59216 € | 3.296,08 € |
| 1.000 | 6,50623 € | 6.506,23 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |

