Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HVCB2010JTL100M | |
|---|---|
DigiKey Part Number | 738-HVCB2010JTL100M-ND |
Manufacturer | |
Manufacturer Product Number | HVCB2010JTL100M |
Description | RES, HV, 2010, 100 MOHM, 5%, 200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010JTL100M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB2010FBC100M | Stackpole Electronics Inc | 0 | 738-HVCB2010FBC100M-ND | 3,38689 € | Parametric Equivalent |
| HVCB2010FDD100M | Stackpole Electronics Inc | 0 | 738-HVCB2010FDD100MTR-ND | 3,21720 € | Parametric Equivalent |
| HVCB2010FHC100M | Stackpole Electronics Inc | 0 | 738-HVCB2010FHC100MTR-ND | 3,30225 € | Parametric Equivalent |
| HVCB2010FKD100M | Stackpole Electronics Inc | 0 | 738-HVCB2010FKD100MTR-ND | 3,16034 € | Parametric Equivalent |
| HVCB2010FTC100M | Stackpole Electronics Inc | 0 | 738-HVCB2010FTC100MTR-ND | 3,33978 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,29590 € | 9.183,60 € |
| Unit Price without VAT: | 2,29590 € |
|---|---|
| Unit Price with VAT: | 2,73212 € |


