HVCB2010JKL500K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 680
Unit Price: 4,64000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,62529 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,77827 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,55167 €
Datasheet
500 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB2010JKL500K

DigiKey Part Number
HVCB2010JKL500K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVCB2010JKL500K
Description
RES 500K OHM 5% 1W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB2010JKL500K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,16358 €2.163,58 €
Manufacturers Standard Package
Unit Price without VAT:2,16358 €
Unit Price with VAT:2,57466 €