Direct
Similar



HVCB2010JKL390K | |
|---|---|
DigiKey Part Number | HVCB2010JKL390K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB2010JKL390K |
Description | RES 390K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010JKL390K Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2010390KJNEF | Vishay Dale | 0 | 541-390KWTR-ND | 0,03525 € | Direct |
| CRCW2010390KJNEFHP | Vishay Dale | 0 | CRCW2010390KJNEFHP-ND | 0,10308 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,13668 € | 2.136,68 € |
| Unit Price without VAT: | 2,13668 € |
|---|---|
| Unit Price with VAT: | 2,54265 € |



