


HVCB2010JDL1G00 | |
|---|---|
DigiKey Part Number | 738-HVCB2010JDL1G00TR-ND - Tape & Reel (TR) 738-HVCB2010JDL1G00CT-ND - Cut Tape (CT) 738-HVCB2010JDL1G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010JDL1G00 |
Description | RES 1G OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010JDL1G00 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,68800 € | 36,88 € |
| 25 | 3,43600 € | 85,90 € |
| 50 | 3,29040 € | 164,52 € |
| 100 | 3,17430 € | 317,43 € |
| 250 | 3,05640 € | 764,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,98802 € | 1.494,01 € |
| 1.000 | 2,93353 € | 2.933,53 € |
| 1.500 | 2,90695 € | 4.360,43 € |
| 2.500 | 2,87812 € | 7.195,30 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

