Parametric Equivalent

HVCB2010GTL10G0 | |
|---|---|
DigiKey Part Number | 738-HVCB2010GTL10G0-ND |
Manufacturer | |
Manufacturer Product Number | HVCB2010GTL10G0 |
Description | RES, HV, 2010, 10 GOHM, 2%, 200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 GOhms ±2% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010GTL10G0 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB2010GDL10G0 | Stackpole Electronics Inc | 0 | 738-HVCB2010GDL10G0TR-ND | 4,13042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,19063 € | 12.762,52 € |
| Unit Price without VAT: | 3,19063 € |
|---|---|
| Unit Price with VAT: | 3,79685 € |


