Similar
Direct
Similar



HVCB2010FTD249K | |
|---|---|
DigiKey Part Number | HVCB2010FTD249K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB2010FTD249K |
Description | RES 249K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FTD249K Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP2010FT249K | Stackpole Electronics Inc | 0 | RMCP2010FT249K-ND | 0,07078 € | Similar |
| CRGH2010F249K | TE Connectivity Passive Product | 0 | CRGH2010F249K-ND | 0,10096 € | Direct |
| CRCW2010249KFKEFHP | Vishay Dale | 0 | CRCW2010249KFKEFHP-ND | 0,12439 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,76568 € | 11.062,72 € |
| Unit Price without VAT: | 2,76568 € |
|---|---|
| Unit Price with VAT: | 3,29116 € |




