HVCB2010FKL2M21 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,52112 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,76568 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08343 €
Datasheet
2.21 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.21 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB2010FKL2M21

DigiKey Part Number
HVCB2010FKL2M21-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVCB2010FKL2M21
Description
RES 2.21M OHM 1% 1W 2010
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.21 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB2010FKL2M21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.030" (0.76mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVCB2010FTL2M21Stackpole Electronics Inc0HVCB2010FTL2M21-ND1,52112 €Direct
HVCB2010FTD2M21Stackpole Electronics Inc0HVCB2010FTD2M21-ND2,76568 €Upgrade
RMCP2010FT2M21Stackpole Electronics Inc0RMCP2010FT2M21-ND0,08343 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,61340 €2.613,40 €
Manufacturers Standard Package
Unit Price without VAT:2,61340 €
Unit Price with VAT:3,10995 €