


HVCB2010FKC100M | |
|---|---|
DigiKey Part Number | HVCB2010FKC100MTR-ND - Tape & Reel (TR) HVCB2010FKC100MCT-ND - Cut Tape (CT) HVCB2010FKC100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FKC100M |
Description | RES 100M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FKC100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,68200 € | 26,82 € |
| 25 | 2,47040 € | 61,76 € |
| 50 | 2,34780 € | 117,39 € |
| 100 | 2,25010 € | 225,01 € |
| 250 | 2,15108 € | 537,77 € |
| 500 | 2,10674 € | 1.053,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,04784 € | 2.047,84 € |
| 2.000 | 2,01138 € | 4.022,76 € |
| 3.000 | 1,99359 € | 5.980,77 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

