


HVCB2010FDL500K | |
|---|---|
DigiKey Part Number | HVCB2010FDL500KTR-ND - Tape & Reel (TR) HVCB2010FDL500KCT-ND - Cut Tape (CT) HVCB2010FDL500KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FDL500K |
Description | RES 500K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FDL500K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,53700 € | 35,37 € |
| 25 | 3,28560 € | 82,14 € |
| 50 | 3,13980 € | 156,99 € |
| 100 | 3,02370 € | 302,37 € |
| 250 | 2,90576 € | 726,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83732 € | 1.418,66 € |
| 1.000 | 2,78282 € | 2.782,82 € |
| 1.500 | 2,75622 € | 4.134,33 € |
| 2.500 | 2,72736 € | 6.818,40 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

