Direct



HVCB2010FDD2M00 | |
|---|---|
DigiKey Part Number | HVCB2010FDD2M00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVCB2010FDD2M00 |
Description | RES 2M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FDD2M00 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB2010FTD2M00 | Stackpole Electronics Inc | 0 | HVCB2010FTD2M00-ND | 2,74372 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,87328 € | 1.436,64 € |
| Unit Price without VAT: | 2,87328 € |
|---|---|
| Unit Price with VAT: | 3,41920 € |


