


HVCB2010FDD10K0 | |
|---|---|
DigiKey Part Number | HVCB2010FDD10K0TR-ND - Tape & Reel (TR) HVCB2010FDD10K0CT-ND - Cut Tape (CT) HVCB2010FDD10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FDD10K0 |
Description | RES 10K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FDD10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 2,97000 € | 29,70 € |
| 25 | 2,74400 € | 68,60 € |
| 50 | 2,61320 € | 130,66 € |
| 100 | 2,50930 € | 250,93 € |
| 250 | 2,40352 € | 600,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,34222 € | 1.171,11 € |
| 1.000 | 2,29340 € | 2.293,40 € |
| 1.500 | 2,26957 € | 3.404,36 € |
| 2.500 | 2,24374 € | 5.609,35 € |
| 3.500 | 2,22894 € | 7.801,29 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

