


HVCB2010FDC2M00 | |
|---|---|
DigiKey Part Number | HVCB2010FDC2M00TR-ND - Tape & Reel (TR) HVCB2010FDC2M00CT-ND - Cut Tape (CT) HVCB2010FDC2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FDC2M00 |
Description | RES 2M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FDC2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,11300 € | 31,13 € |
| 25 | 2,88000 € | 72,00 € |
| 50 | 2,74540 € | 137,27 € |
| 100 | 2,63830 € | 263,83 € |
| 250 | 2,52936 € | 632,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,46624 € | 1.233,12 € |
| 1.000 | 2,41594 € | 2.415,94 € |
| 1.500 | 2,39141 € | 3.587,12 € |
| 2.500 | 2,36479 € | 5.911,98 € |
| 3.500 | 2,34955 € | 8.223,42 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

