


HVCB2010FDC2M00 | |
|---|---|
DigiKey Part Number | HVCB2010FDC2M00TR-ND - Tape & Reel (TR) HVCB2010FDC2M00CT-ND - Cut Tape (CT) HVCB2010FDC2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FDC2M00 |
Description | RES 2M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FDC2M00 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,07400 € | 30,74 € |
| 25 | 2,84400 € | 71,10 € |
| 50 | 2,71120 € | 135,56 € |
| 100 | 2,60550 € | 260,55 € |
| 250 | 2,49792 € | 624,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43558 € | 1.217,79 € |
| 1.000 | 2,38590 € | 2.385,90 € |
| 1.500 | 2,36167 € | 3.542,51 € |
| 2.500 | 2,33538 € | 5.838,45 € |
| 3.500 | 2,32034 € | 8.121,19 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

