


HVCB2010FDC1M00 | |
|---|---|
DigiKey Part Number | HVCB2010FDC1M00TR-ND - Tape & Reel (TR) HVCB2010FDC1M00CT-ND - Cut Tape (CT) HVCB2010FDC1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FDC1M00 |
Description | RES 1M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FDC1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,87200 € | 18,72 € |
| 25 | 1,70400 € | 42,60 € |
| 50 | 1,60660 € | 80,33 € |
| 100 | 1,52910 € | 152,91 € |
| 250 | 1,45044 € | 362,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40482 € | 702,41 € |
| 1.000 | 1,36851 € | 1.368,51 € |
| 1.500 | 1,35079 € | 2.026,18 € |
| 2.500 | 1,33158 € | 3.328,95 € |
| 3.500 | 1,32057 € | 4.621,99 € |
| 5.000 | 1,31016 € | 6.550,80 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

