


HVCB2010DDC500M | |
|---|---|
DigiKey Part Number | HVCB2010DDC500MTR-ND - Tape & Reel (TR) HVCB2010DDC500MCT-ND - Cut Tape (CT) HVCB2010DDC500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010DDC500M |
Description | RES 500M OHM 0.5% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±0.5% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010DDC500M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 5,06800 € | 50,68 € |
| 25 | 4,75480 € | 118,87 € |
| 50 | 4,57340 € | 228,67 € |
| 100 | 4,42900 € | 442,90 € |
| 250 | 4,35616 € | 1.089,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,19712 € | 2.098,56 € |
| 1.000 | 4,12930 € | 4.129,30 € |
| 1.500 | 4,09622 € | 6.144,33 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

