
HVCB2010BTE6M80 | |
|---|---|
DigiKey Part Number | 738-HVCB2010BTE6M80-ND |
Manufacturer | |
Manufacturer Product Number | HVCB2010BTE6M80 |
Description | RES, HV, 2010, 6.8 MOHM, 0.1%, 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±0.1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010BTE6M80 Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 5,63828 € | 22.553,12 € |
| Unit Price without VAT: | 5,63828 € |
|---|---|
| Unit Price with VAT: | 6,70955 € |

