


HVCB2010BDE50M0 | |
|---|---|
DigiKey Part Number | 738-HVCB2010BDE50M0TR-ND - Tape & Reel (TR) 738-HVCB2010BDE50M0CT-ND - Cut Tape (CT) 738-HVCB2010BDE50M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010BDE50M0 |
Description | RES 50M OHM 0.1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±0.1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010BDE50M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 8,68500 € | 86,85 € |
| 25 | 8,24920 € | 206,23 € |
| 50 | 7,99660 € | 399,83 € |
| 100 | 7,90030 € | 790,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,47210 € | 3.736,05 € |
| 1.000 | 7,37749 € | 7.377,49 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |

