


HVCB2010BDE100M | |
|---|---|
DigiKey Part Number | HVCB2010BDE100MTR-ND - Tape & Reel (TR) HVCB2010BDE100MCT-ND - Cut Tape (CT) HVCB2010BDE100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010BDE100M |
Description | RES 100M OHM 0.1% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±0.1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010BDE100M Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 8,57700 € | 85,77 € |
| 25 | 8,14680 € | 203,67 € |
| 50 | 7,89720 € | 394,86 € |
| 100 | 7,80210 € | 780,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,37918 € | 3.689,59 € |
| 1.000 | 7,28577 € | 7.285,77 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,43550 € |

