Parametric Equivalent
Parametric Equivalent

HVCB2010BDC150K | |
|---|---|
DigiKey Part Number | 738-HVCB2010BDC150K-ND |
Manufacturer | |
Manufacturer Product Number | HVCB2010BDC150K |
Description | RES, HV, 2010, 150 KOHM, 0.1%, 5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010BDC150K Models |
Category | Features High Voltage, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.030" (0.76mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB2010BCC150K | Stackpole Electronics Inc | 0 | 738-HVCB2010BCC150KTR-ND | 6,89924 € | Parametric Equivalent |
| HVCB2010BKC150K | Stackpole Electronics Inc | 0 | 738-HVCB2010BKC150K-ND | 5,79849 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,87884 € | 2.939,42 € |
| Unit Price without VAT: | 5,87884 € |
|---|---|
| Unit Price with VAT: | 6,99582 € |


